+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9002096 -AS

Enclosure: for remote controller; MINITEC ES; IP40; UL94HB

Manufacturer: OKW

Manufacturer part number:
D9002096 -AS
TME Symbol:
D9002096

Specification

Manufacturer
OKW
Type of enclosure
for remote controller
Manufacturer series
MINITEC ES
IP rating
IP40
Flammability rating
UL94HB
Dimension X
32mm
Dimension Y
52mm
Dimension Z
15mm
Enclosure material
plexiglass PMMA
Body colour
black
Frame colour
black
Version
with intermediate ring
Gross weight10.333 g
Certificates
See other products in this category: Remote Control Enclosures OKW
*
D9002096 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products