+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9006178 -AS

Enclosure: for remote controller; MINITEC EL; IP40; UL94HB; ABS

Manufacturer: OKW

Manufacturer part number:
D9006178 -AS
TME Symbol:
D9006178

Specification

Manufacturer
OKW
Type of enclosure
for remote controller
Manufacturer series
MINITEC EL
IP rating
IP40
Flammability rating
UL94HB
Dimension X
48mm
Dimension Y
78mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
lava
Frame colour
green
Version
with intermediate ring
Gross weight25.8 g
Certificates
See other products in this category: Remote Control Enclosures OKW
*
D9006178 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products