+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9050117 -AS

Enclosure: multipurpose; X: 51mm; Y: 82mm; Z: 14mm; SOFT-CASE S; ABS

Manufacturer: OKW

Manufacturer part number:
D9050117 -AS
TME Symbol:
D9050117

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
51mm
Dimension Y
82mm
Dimension Z
14mm
Version
with intermediate ring
Manufacturer series
SOFT-CASE S
Enclosure material
ABS
Body colour
ivory
IP rating
IP40
Flammability rating
UL94HB
Frame colour
volcano
Gross weight35.64 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D9050117 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products