+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | multipurpose | |
Dimension X | 51mm | |
Dimension Y | 82mm | |
Dimension Z | 14mm | |
Manufacturer series | SOFT-CASE S | |
Enclosure material | ABS | |
Body colour | ivory | |
IP rating | IP40 | |
Flammability rating | UL94HB |