+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9052288 -AS

Enclosure: multipurpose; X: 73mm; Y: 117mm; Z: 24mm; SOFT-CASE L; ABS

Manufacturer: OKW

Manufacturer part number:
D9052288 -AS
TME Symbol:
D9052288

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
73mm
Dimension Y
117mm
Dimension Z
24mm
Version
with intermediate ring
Manufacturer series
SOFT-CASE L
Enclosure material
ABS
Body colour
lava
IP rating
IP40
Flammability rating
UL94HB
Frame colour
volcano
Gross weight109.6 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D9052288 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products