+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9053429 -AS

Enclosure: multipurpose; X: 92mm; Y: 150mm; Z: 28mm; SOFT-CASE XL

Manufacturer: OKW

Manufacturer part number:
D9053429 -AS
TME Symbol:
D9053429

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
92mm
Dimension Y
150mm
Dimension Z
28mm
Version
with intermediate ring
Manufacturer series
SOFT-CASE XL
Enclosure material
plexiglass PMMA
Body colour
black
IP rating
IP40
Frame colour
black
Gross weight175.92 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D9053429 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products