+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | for remote controller | |
Manufacturer series | SMART-CASE XS | |
IP rating | IP40 | |
Flammability rating | UL94HB | |
Dimension X | 35.6mm | |
Dimension Y | 58mm | |
Dimension Z | 19mm | |
Enclosure material | plexiglass PMMA | |
Body colour | black | |
Version | with holder |