+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9066129 -AS

Enclosure: for remote controller; SMART-CASE M; IP40; UL94HB

Manufacturer: OKW

Manufacturer part number:
D9066129 -AS
TME Symbol:
D9066129

Specification

Manufacturer
OKW
Type of enclosure
for remote controller
Manufacturer series
SMART-CASE M
IP rating
IP40
Flammability rating
UL94HB
Dimension X
47mm
Dimension Y
96mm
Dimension Z
24mm
Enclosure material
plexiglass PMMA
Body colour
black
Version
with mounting bracket
Gross weight50.7 g
Certificates
See other products in this category: Remote Control Enclosures OKW
*
D9066129 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products