+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | multipurpose | |
Dimension X | 58mm | |
Dimension Y | 105mm | |
Dimension Z | 18.5mm | |
Version | hollowed area for foil keypad, with battery compartment, with fixing lugs, with flap on baterries | |
Manufacturer series | DATEC-POCKET-BOX M | |
Enclosure material | plexiglass PMMA | |
Body colour | black | |
IP rating | IP41 | |
Flammability rating | UL94HB | |
Recessed for keyboard | 0.9mm |