+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | multipurpose | |
Dimension X | 65mm | |
Dimension Y | 120mm | |
Dimension Z | 22mm | |
Version | hollowed area for foil keypad, with battery compartment, with flap on baterries | |
Manufacturer series | DATEC-POCKET-BOX L | |
Enclosure material | ABS | |
Body colour | ivory | |
IP rating | IP41 | |
Flammability rating | UL94HB | |
Recessed for keyboard | 1.1mm |