+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9072149 -AS

Enclosure: multipurpose; X: 65mm; Y: 120mm; Z: 22mm; plexiglass PMMA

Manufacturer: OKW

Manufacturer part number:
D9072149 -AS
TME Symbol:
D9072149

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
120mm
Dimension Z
22mm
Version
hollowed area for foil keypad, with battery compartment, with flap on baterries
Manufacturer series
DATEC-POCKET-BOX L
Enclosure material
plexiglass PMMA
Body colour
black
IP rating
IP41
Flammability rating
UL94HB
Recessed for keyboard
1.1mm
Gross weight56.5 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D9072149 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products