+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9404331 -AS

Enclosure: multipurpose; X: 45mm; Y: 85mm; Z: 22mm; ABS; ivory; IP40

Manufacturer: OKW

Manufacturer part number:
D9404331 -AS
TME Symbol:
D9404331

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
85mm
Dimension Z
22mm
Manufacturer series
SHELL-TYPE CASES G 85
Enclosure material
ABS
Body colour
ivory
IP rating
IP40
Flammability rating
UL94HB
Panel material
aluminium
Gross weight33.05 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D9404331 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products