+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D9408441 -AS

Enclosure: multipurpose; X: 95mm; Y: 158mm; Z: 57mm; ABS; ivory; IP40

Manufacturer: OKW

Manufacturer part number:
D9408441 -AS
TME Symbol:
D9408441

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
158mm
Dimension Z
57mm
Manufacturer series
SHELL-TYPE CASES G 155
Enclosure material
ABS
Body colour
ivory
IP rating
IP40
Flammability rating
UL94HB
Gross weight205.9 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D9408441 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products