+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELTRON ENCLOSURES | |
Type of enclosure | multipurpose | |
Dimension X | 160mm | |
Dimension Y | 260mm | |
Dimension Z | 90mm | |
Enclosure material | aluminium | |
Body colour | natural | |
Cover colour | natural | |
IP rating | IP68 |