+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of mounting element | rivet | |
Material | polyamide | |
Rivet diameter | 3.4mm | |
Rivet length | 15mm | |
Panel cutout diameter | 4.7mm | |
Fastened components thickness | 1...5.5mm |