+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF-137-031

Rivet; Ømount.hole: 4.7mm; UL94HB; L: 15mm; Mat: acetal


Manufacturer: ESSENTRA

Manufacturer part number:
DF-137-031
TME Symbol:
DF-137-031

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Panel cutout diameter
4.7mm
Fastened components thickness
1...5.5mm
Flammability rating
UL94HB
Length
15mm
Body material
acetal
Body colour
natural
Gross weight0.391 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
DF-137-031
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs