+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of sensor | atmospheric | |
Kind of sensor | barometer, temperature | |
Interface | I2C | |
Integrated circuit | BMP280 | |
Manufacturer series | Gravity | |
Temperature accuracy | ±0.01°C | |
Measured temperature range | 0°C...65°C | |
Pressure measuring range | 30...110kPa | |
Information | product is not a working device, but only component |