+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of sensor | atmospheric | |
Kind of sensor | humidity, temperature | |
Interface | I2C | |
Manufacturer series | Gravity | |
Integrated circuit | SHT31-F | |
Dimensions | 32x22mm | |
Temperature measurement accuracy | ±0.2°C | |
Humidity measuring accuracy | ±2% | |
Humidity measuring range | 0...100% RH | |
Temperature measuring range | -40...125°C | |
Information | product is not a working device, but only component |