You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0515 DFROBOT - Sensor atmospheric

Sensor: atmospheric; air quality; I2C,SPI; 3.3VDC; IC: ENS160

Manufacturer part number:
SEN0515

TME Symbol:
DF-SEN0515

DFROBOT - logo

Specification

Manufacturer
DFROBOT
Type of sensor
atmospheric
Kind of sensor
air quality
Integrated circuit
ENS160
Dimensions
20x15mm
Measuring range
eCO2: 400-65000 ppm
Operating temperature
-40...85°C
Information
product is not a working device, but only component
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
Gross weight6.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0515
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices