+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | RENESAS | |
Type of integrated circuit | analog switch | |
Output configuration | SPST-NO/NC | |
Number of channels | 4 | |
Case | SO16 | |
Mounting | SMD | |
Kind of package | tube | |
Resistance | 35Ω | |
Operating temperature | -40...85°C | |
Voltage supply range | ± 5...20V DC/5...44V DC | |
DC supply current | 30mA | |
Turn-on time | 175ns | |
Turn-off time | 145ns |