+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 20V | |
Drain current | 2.2A | |
Pulsed drain current | 12A | |
Power dissipation | 0.66W | |
Case | SOT23 | |
Gate-source voltage | ±12V | |
On-state resistance | 90mΩ | |
Mounting | SMD | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement | |
Version | ESD |