+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 12V | |
Drain current | 0.5A | |
Pulsed drain current | 1.5A | |
Power dissipation | 0.36W | |
Case | X2-DFN0806-3 | |
Gate-source voltage | ±8V | |
On-state resistance | 1.5Ω | |
Mounting | SMD | |
Gate charge | 960pC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement |