+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control current | 10...35mA | |
Max. operating current | 1A | |
Switched voltage | 20...140V AC | |
Manufacturer series | DPA | |
Relay variant | 1-phase | |
Mounting | THT | |
Case | DIP | |
Body dimensions | 21.6x6.7x4.8mm | |
Relay features | zero voltage switching | |
Operating temperature | -30...80°C |