You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3810/5.2X06 DREMEC - Spacer sleeve

Spacer sleeve; cylindrical; polyamide; L: 6mm; Øout: 10mm; black

Manufacturer part number:
3810/5.2X06

TME Symbol:
DR3810/5.2X6

DREMEC - logo

Specification

Manufacturer
DREMEC
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
6mm
Outside diameter
10mm
Internal diameter
5.2mm
Colour
black
Operating temperature
max. 110°C
DimensionsSee
Gross weight0.442 g
Certificates
See other products in this category: Plastic Standoffs DREMEC,
*
3810/5.2X06
null in TME stock
No. of pieces (Multiplicity: 10)
Total: no-prices
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs