+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1707EPA+

IC: supervisor circuit; power on reset monitor (PoR); push-pull

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
DS1707EPA+
TME Symbol:
DS1707EPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
high, low
Case
DIP8
Operating temperature
-40...85°C
Mounting
THT
DC supply current
60µA
Maximum output current
10mA
Threshold on-voltage
4.65V
Kind of package
bulk
Supply voltage
  • 1.2...5.5V DC
Gross weight0.534 g
Certificates
*
DS1707EPA+
Product withdrawn from the offer
Use the specification table below to search for similar products