+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DYMO | |
Type of storage accessories | heat shrink markers | |
Width | 6mm | |
Length | 2.7m | |
Colour | white | |
Printed character colour | black | |
Cartridge size | XTL | |
Application of storage accessories | for marking wire and cable, for printer | |
Related items | DYMO.XTL300SET, DYMO.XTL500SET |