+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | DYMO | |
Type of storage accessories | label | |
Width | 89mm | |
Length | 41mm | |
Colour | white | |
No. of labels | 300pcs. | |
Material | paper | |
Cartridge size | LW | |
Related items | DYMO.2000931, DYMO.S0838820, DYMO.S0838870, DYMO.S0838920, DYMO.S0904950 |