+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 18...36V DC | |
Max. operating current | 5A | |
Switched voltage | 1...80V DC | |
Mounting | socket | |
Relay variant | industrial | |
Manufacturer series | ED | |
Body dimensions | 37.4x31.5x12.7mm | |
Leads | connectors | |
Leads dimensions | 4.8x0.5mm | |
Operating temperature | -30...80°C |