You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1H181L PANASONIC - Capacitor electrolytic

Capacitor: electrolytic; low ESR; THT; 180uF; 50VDC; Ø8x20mm; ±20%

Manufacturer part number:
EEUFC1H181L

Alternative designations: EEU-FC1H181L

TME Symbol:
EEUFC1H181L

PANASONIC - logo

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
180µF
Operating voltage
50V DC
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.12Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
8mm
Gross weight1.75 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1H181L
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs