+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: EEU-FC1H561S
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 560µF | |
Operating voltage | 50V DC | |
Body dimensions | Ø18x15mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 68mΩ | |
Operating temperature | -55...105°C | |
Manufacturer series | FC | |
Conform to the norm | AEC-Q200 | |
Height | 15mm | |
Diameter | 18mm |