You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELG-150-54DA MEAN WELL - Power supply switching

Power supply: switching; LED; DALI; 150W; 54VDC; 2.8A; 100÷305VAC

Manufacturer part number:
ELG-150-54DA

TME Symbol:
ELG-150-54DA

MEAN WELL - logo

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Communictions protocol
DALI
Kind of power supply
LED
Power
150W
Output voltage
54V DC
Output current
2.8A
IP rating
IP67
Body dimensions
219x63x35.5mm
Manufacturer series
ELG DA
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...90°C
Electrical connection
wires L N
Lead length
0.3m
Number of outputs
1
Additional functions
active PFC
Efficiency
91%
Power consumption without load
<0.5W
Operating modes
constant current, constant voltage
Supply voltage
  • 100...305V AC
  • 142...431V DC
Caution!
  • rated parameters obtained at full load
DimensionsSee
Gross weight953 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
ELG-150-54DA
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices