+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 120mm | |
Dimension Z | 57mm | |
Manufacturer series | EUROMAS II | |
Enclosure material | polycarbonate | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP65 |