+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC2103-4-AP-TR

IC: driver; QFN16; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC2103-4-AP-TR
TME Symbol:
EMC2103-4-AP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
QFN16
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
3.3V
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC2103-4-AP-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.35 EURGross price for quantities from 5000 pcs - 1.35 EUR
No. of pieces (Multiplicity: 5 000)