+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENW-89823C3KF

Module: Bluetooth Classic / Low Energy; Bluetooth: 2.1 EDR,4.1

Manufacturer: PANASONIC

Manufacturer part number:
ENW-89823C3KF
TME Symbol:
ENW-89823C3KF

Specification

Manufacturer
PANASONIC
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
2.1 EDR, 4.1
Transmitter output power
10dBm
Bluetooth class
2
Receiver sensitivity
-93dBm
Mounting
SMD
Dimensions
6.5x9x1.8mm
Ciphering
AES128
Data transfer rate
3Mbps
Supply current range
1...40mA
Kind of module
GFSK
Associated circuits
CC2564B
Manufacturer series
PAN1316B
Microcontroller
MSP430
Communications modules features
HCI profile
Operating temperature
-40...85°C
Supply voltage
  • 1.7...4.8V DC
Interface
  • GPIO
  • PCM
  • UART
Gross weight6.3 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules PANASONIC
*
ENW-89823C3KF
Product withdrawn from the offer
Use the specification table below to search for similar products