+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | receiver | |
Case | QFN16 | |
DC supply current | 900mA | |
Mounting | SMD | |
Transfer rate | 6.25Gbps | |
Range | 68m | |
Kind of package | tube | |
Kind of cable | coaxial | |
Wave impedance | 75Ω | |
Communictions protocol | 8b/10b NRZ, CoaXPress |