+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ERSA | |
Type of station | soldering | |
Station power | 80W | |
Soldering iron temperature range | 150...450°C | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | hibernation mode, stand-by | |
Soldering equipment features | can operate in lead-free technology | |
Version | ESD | |
Manufacturer series | i-CON NANO MK2 | |
Connectors for the country | Europe |