You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ART.AGT-028 EASY PRINT AG TERMOPASTY - Solder paste

Solder paste; lead free; Sn96,5Ag3Cu0,5; syringe; 25÷45um; 6g

Manufacturer part number:
ART.AGT-028 EASY PRINT

TME Symbol:
ESAC305/6

AG TERMOPASTY - logo

Specification

Manufacturer
AG TERMOPASTY
Type of solder
solder paste
Appearance
paste
Kind of solder
lead free
Alloy composition
Sn96,5Ag3Cu0,5
Kind of package
syringe
Grain size
25...45µm
Binder weight
6g
Melting point
217°C
Flux content
12%
Kind of flux
halide-free, No Clean, REL0
Signal word
Warning
Version
for soft soldering
Flux residues
non-corrosive, transparent, yes
Caution!
  • Store in temperature about 8 °C
Agent features
  • lead free
  • residues can be cleaned with alcohol-based agents
  • residues need no cleaning
Hazard statements
  • H317: May cause an allergic skin reaction.
  • H360FD: May damage fertility. May damage the unborn child.
Precautionary statements
  • P201: Obtain special instructions before use.
  • P261: Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280: Wear protective gloves/protective clothing/eye protection/face protection.
  • P308 + P313: IF exposed or concerned: Get medical advice/attention.
  • P333 + P313: If skin irritation or rash occurs: Get medical advice/attention.
  • P362 + P364: Take off contaminated clothing and wash it before reuse.
  • P501: Dispose of contents/container to ...
GHS Code
  • GHS07
  • GHS08
Gross weight23.1 g

WATCH VIDEO

See other products in this category: Solders - other: lead free AG TERMOPASTY
*
ART.AGT-028 EASY PRINT
null in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.
Packaging method by the manufacturerCardboard = 5 pcs