+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDALC6V1W5

Diode: TVS array; 6.1V; 25W; quadruple,common anode; ESD; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALC6V1W5
TME Symbol:
ESDALC6V1W5

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6.1V
Peak pulse power dissipation
25W
Semiconductor structure
common anode, quadruple
Version
ESD
Mounting
SMD
Case
SOT323-5L
Max. off-state voltage
3V
Leakage current
1µA
Number of channels
4
Kind of package
reel, tape
Gross weight0.023 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDALC6V1W5
143 in TME stock
Net price for quantities from 1 pcs - 0.33 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 1500 pcs - 0.08 EURGross price for quantities from 1500 pcs - 0.08 EUR
Net price for quantities from 3000 pcs - 0.07 EURGross price for quantities from 3000 pcs - 0.07 EUR
Net price for quantities from 6000 pcs - 0.06 EURGross price for quantities from 6000 pcs - 0.06 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs