+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Current rating | 30A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Kind of fuse | ceramic | |
Fuse size | 6.3x32mm | |
Breaking capacity | 100A / 250V AC | |
Breaking characteristics | 2In: max 120s | |
Contact material | brass | |
Energy I2t | 3006A2s | |
Contact plating | nickel plated |