You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDN340P ONSEMI - Transistor P-MOSFET

Transistor: P-MOSFET; unipolar; -20V; -2A; Idm: -10A; 0.5W

Manufacturer part number:
FDN340P

TME Symbol:
FDN340P

Specification

Manufacturer
ONSEMI
Type of transistor
P-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-2A
Pulsed drain current
-10A
Power dissipation
0.5W
Case
SuperSOT-3
Gate-source voltage
±8V
On-state resistance
0.11Ω
Mounting
SMD
Gate charge
10nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ONSEMI,
*
FDN340P
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs