+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 25V | |
Drain current | 0.68A | |
Power dissipation | 0.35W | |
Case | SOT23 | |
Gate-source voltage | ±8V | |
On-state resistance | 0.8Ω | |
Mounting | SMD | |
Gate charge | 2.3nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Features of semiconductor devices | logic level |