+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FF1(50)-240X240T0800

Mat EMI/EMC: shielding; 240x240x0.05mm; Permeability: 100; FF1

Manufacturer: KEMET

Manufacturer part number:
FF1(50)-240X240T0800
TME Symbol:
FF150-240X240T0800

Specification

Manufacturer
KEMET
Type of mat EMI/EMC
shielding
Dimensions
240x240x0.05mm
Magnetic permeability
100
Manufacturer series
FF1
Mat features
self-adhesive
Thermal conductivity
1.8W/mK
Trade name
Flex Suppressor
Operating temperature
-40...105°C
Gross weight19.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: EMI/EMC sheets KEMET,
See other products from this series.:
*
FF1(50)-240X240T0800
0 in TME stock
Net price for quantities from 30 pcs - 28.19 USDGross price for quantities from 30 pcs - 28.19 USD
No. of pieces (Multiplicity: 30)