+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG1(50)-240X240T2900

Mat EMI/EMC: shielding; 240x240x0.05mm; Permeability: 25; FG1

Manufacturer: KEMET

Manufacturer part number:
FG1(50)-240X240T2900
TME Symbol:
FG150-240X240T2900

Specification

Manufacturer
KEMET
Type of mat EMI/EMC
shielding
Dimensions
240x240x0.05mm
Magnetic permeability
25
Manufacturer series
FG1
Mat features
self-adhesive
Trade name
Flex Suppressor
Operating temperature
-40...105°C
Gross weight16.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: EMI/EMC sheets KEMET,
See other products from this series.:
*
FG1(50)-240X240T2900
0 in TME stock
Net price for quantities from 1 pcs - 18.21 EURGross price for quantities from 1 pcs - 18.21 EUR
Net price for quantities from 10 pcs - 16.64 EURGross price for quantities from 10 pcs - 16.64 EUR
Net price for quantities from 20 pcs - 15.38 EURGross price for quantities from 20 pcs - 15.38 EUR
Net price for quantities from 30 pcs - 14.47 EURGross price for quantities from 30 pcs - 14.47 EUR
Net price for quantities from 60 pcs - 13.23 EURGross price for quantities from 60 pcs - 13.23 EUR
Net price for quantities from 120 pcs - 12.76 EURGross price for quantities from 120 pcs - 12.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.