+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Technology | QFET® | |
Polarisation | unipolar | |
Drain-source voltage | 200V | |
Drain current | 12.1A | |
Power dissipation | 43W | |
Case | TO220FP | |
Gate-source voltage | ±30V | |
On-state resistance | 0.17Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | enhancement |