+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT245RL-REEL

IC: interface; USB-FIFO; Full Speed; 3.3÷5.25VDC; SSOP28; reel

Manufacturer: FTDI

Manufacturer part number:
FT245RL-REEL
TME Symbol:
FT245RL

Specification

Manufacturer
FTDI
Type of integrated circuit
interface
Interface
USB - FIFO
USB speed
Full Speed
Case
SSOP28
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel
Supply voltage
  • 3.3...5.25V DC
Gross weight0.338 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI
*
FT245RL-REEL
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 000 pcs