+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-353G

Relay: solid state; SPST-NC; Ucntrl: 1÷1.3VDC; Icntrl: 25mA; 120mA

Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-353G
TME Symbol:
G3VM-353G

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NC
Control voltage
1...1.3V DC
Control current
25mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
0.15ms
Release time
0.7ms
Operating temperature
-40...85°C
Gross weight0.08 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-353G
0 in TME stock
Net price for quantities from 1 pcs - 3.96 EURGross price for quantities from 1 pcs - 3.96 EUR
Net price for quantities from 10 pcs - 3.65 EURGross price for quantities from 10 pcs - 3.65 EUR
Net price for quantities from 100 pcs - 3.40 EURGross price for quantities from 100 pcs - 3.40 EUR
Net price for quantities from 400 pcs - 3.23 EURGross price for quantities from 400 pcs - 3.23 EUR
No. of pieces (Multiplicity: 1)