+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 0.2W | |
Maximum power | 0.5W | |
Impedance | 8Ω | |
Body dimensions | Ø44.5x17mm | |
Sound frequency | 9kHz | |
Sound level | 80dB | |
Resonant frequency | 400...600Hz | |
Diameter | 44.5mm | |
Material | paper |