+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0501M

Loudspeaker; general purpose; 500mW; 8Ω; Ø50x18.5mm; 7kHz; Ø: 50mm

Manufacturer: Same Sky®

Manufacturer part number:
GA0501M
TME Symbol:
GA0501M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø50x18.5mm
Operating temperature
-25...60°C
Sound frequency
7kHz
Sound level
87dB
Resonant frequency
400...600Hz
Colour
black, translucent
Diameter
50mm
Material
PET
Gross weight193 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GA0501M
0 in TME stock
Net price for quantities from 500 pcs - 3.08 EURGross price for quantities from 500 pcs - 3.08 EUR
No. of pieces (Multiplicity: 1)