+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0506M

Loudspeaker; general purpose; 250mW; 8Ω; 50x50x18.5mm; 10kHz; PET

Manufacturer: Same Sky®

Manufacturer part number:
GA0506M
TME Symbol:
GA0506M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
50x50x18.5mm
Operating temperature
-25...60°C
Sound frequency
10kHz
Sound level
79dB
Resonant frequency
400...600Hz
Colour
black, translucent
Diameter
50mm
Mounting holes pitch
40.5x40.5mm
Material
PET
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GA0506M
0 in TME stock
Net price for quantities from 500 pcs - 3.23 EURGross price for quantities from 500 pcs - 3.23 EUR
No. of pieces (Multiplicity: 1)