+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GA0571

Loudspeaker; general purpose; 250mW; 8Ω; Ø57x20mm; 4kHz; Ø: 57mm

Manufacturer: Same Sky®

Manufacturer part number:
GA0571
TME Symbol:
GA0571

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
Ø57x20mm
Sound frequency
4kHz
Sound level
88dB
Resonant frequency
320...480Hz
Diameter
57mm
Material
paper
Gross weight48 g
Certificates
See other products in this category: Speakers Same Sky®
*
GA0571
Product withdrawn from the offer
Use the specification table below to search for similar products